You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

ESM-BA 301

Safety Relay, 24 V, 3NO / 1NC, ESM Series, DIN Rail, 8 A, Screw

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
EUCHNER EUCHNER
Manufacturer Part No:
ESM-BA 301
Order Code:
8241902
Product Range
ESM Series
Technical Datasheet:
ESM-BA 301   Datasheet
See all Technical Docs

Product Information


:
24V

:
3NO / 1NC

:
ESM Series

:
DIN Rail

:
8A

:
Screw

:
250V

:
50V

:
-

:
IP20

Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The ESM-BA 301 from Euchner is a safety relay. This safety relay is designed to evaluate connected safety components and reliably turn off hazardous machine functions in the event of an unsafe condition. It will also ensure that the machine cannot be restarted until the unsafe condition is corrected and the module reset. This can be used to protect people, machinery and manufacturing processes.
  • 3NO + 1NC contact configuration
  • Non time delay category 4 according to EN ISO 13849‑1
  • Minimum switching current of 5mA at 24VDC
  • Maximum switching voltage of 24VDC

Applications

Industrial, Power Management, Automation & Process Control, Safety

Best Seller

1 In stock

1 available for 1 - 2 business days delivery

Available until stock is exhausted

HK$1,205.76

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ HK$1,205.76
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Add Part No. / Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.