You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

FLEX100 - 

DAUGHTER BOARD, FLEX, THROUGH HOLE

FLEX100 - DAUGHTER BOARD, FLEX, THROUGH HOLE

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
EVIDENCE EVIDENCE
Manufacturer Part No:
FLEX100
Order Code:
1571912
Technical Datasheet:
FLEX100   Datasheet
See all Technical Docs

Product Overview

The FLEX100 is a through hole daughter board. This board is targeted to the development of small, homemade, custom circuits that can be transparently interfaced with the FLEX base boards. The board makes several common pin holes available to the user, for connecting electronic components. The piggybacking patterns on the board are pins which come from the piggybacked FLEX board. Each pin on the piggybacking rows is connected to a pin on the most wide board section. The remaining board surface is divided into the most common pin hole pattern.
  • Board contains standard 2.54mm pattern
  • Standard 2.54mm pattern with alternate phases, useful for RJ45 and RS232 connector
  • Standard 1.27mm pattern, useful for connecting typical SMD components
  • Standard 5.08mm pattern, useful for clamps

Applications

Hobby & Education

Product Information

:
Daughter Board
:
dsPIC33FJ256MC710 Development Board
:
-
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

No Longer Stocked

HK$81.89

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ HK$81.89
 
10+ HK$80.26
 
25+ HK$78.62