You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

0443625006

Split Core Ferrite, 7.6 mm, 25 MHz, 300 MHz, 113 ohm

FAIR-RITE 0443625006
FAIR-RITE 0443625006
FAIR-RITE 0443625006
FAIR-RITE 0443625006
×

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
FAIR-RITE FAIR-RITE
Manufacturer Part No:
0443625006
Order Code:
1463419
Technical Datasheet:
0443625006   Datasheet
See all Technical Docs

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
7.6mm

:
25MHz

:
300MHz

:
113ohm
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
The 0443625006 is a round Ferrite Core Assembly for 7.6mm cable. The common-mode conducted EMI from 25 to 300MHz frequency range. The polypropylene cases are meeting the RoHS restrictions of hazardous substances and have a flammability rating of UL94V-0. Round cable snap-it assembly is controlled for impedances only. Minimum impedance values are specified for the + marked frequencies. The minimum impedance is typically the listed impedance less 20%.
  • Many of the snap-it parts have flat core equivalents
  • Single turn impedance tests for the 43 material performed on the 4193A vector impedance analyser

Applications

Communications & Networking

Best Seller

67,561 In stock Need more?

6,463 SG stock for 1-2 days delivery
4,910 UK stock for 3-4 days delivery
56,188 US stock for 4-5 days delivery

HK$12.19

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ HK$12.19
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ HK$11.07
Promotional price
Contract Price
Web only price
Web only contract price
 
25+ HK$8.17
Promotional price
Contract Price
Web only price
Web only contract price
 
50+ HK$7.76
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ HK$6.95
Promotional price
Contract Price
Web only price
Web only contract price
 
250+ HK$6.53
Promotional price
Contract Price
Web only price
Web only contract price
 
500+ HK$6.12
Promotional price
Contract Price
Web only price
Web only contract price
 
1000+ HK$5.84