You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

0443665806

Split Core Ferrite, 9.2 mm, 25 MHz, 300 MHz, 88 ohm

FAIR-RITE 0443665806
FAIR-RITE 0443665806
FAIR-RITE 0443665806
FAIR-RITE 0443665806
×
×

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
FAIR-RITE FAIR-RITE
Manufacturer Part No:
0443665806
Order Code:
1463438
Technical Datasheet:
0443665806   Datasheet
See all Technical Docs

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
9.2mm

:
25MHz

:
300MHz

:
88ohm
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
The 0443665806 is a round cable Snap-its Core can easily accommodate round cables or bundled wires with diameters from 2.5mm to 25.4mm. This assembly is available in 43 ferrite material class to suppress differential or common-mode conducted EMI from 1MHz into the GHz region. The polypropylene case meets the RoHS restriction of hazardous substances and has a flammability rating of UL94V-0. Round cable snap-it assembly is controlled for impedances only. Minimum impedance values are specified for the + marked frequencies. The minimum impedance is typically the listed impedance less 20%. The single turn impedance tests for the material are performed on the 4193A vector impedance analyzer and is suitable for use with cable components.
  • Supports broadband frequencies (25 to 300MHz)
  • 650 Hardness

Applications

Industrial, Communications & Networking

7,156 In stock Need more?

343 UK stock available for 3-4 business days delivery
6,813 US stock available for 4-5 business days delivery

HK$16.53

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ HK$16.53
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ HK$14.26
Promotional price
Contract Price
Web only price
Web only contract price
 
25+ HK$10.84
Promotional price
Contract Price
Web only price
Web only contract price
 
50+ HK$10.26
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ HK$9.12
Promotional price
Contract Price
Web only price
Web only contract price
 
250+ HK$8.55
Promotional price
Contract Price
Web only price
Web only contract price
 
500+ HK$7.99
Promotional price
Contract Price
Web only price
Web only contract price
 
1000+ HK$7.33
Promotional price
Contract Price
Web only price
Web only contract price
 
5000+ HK$7.13