You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

EV322 - 

Evaluation Board, Fastrax UC322 OEM GPS Receivers

EV322 - Evaluation Board, Fastrax UC322 OEM GPS Receivers
EV322 - Evaluation Board, Fastrax UC322 OEM GPS Receivers
EV322 - Evaluation Board, Fastrax UC322 OEM GPS Receivers

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
FASTRAX FASTRAX
Manufacturer Part No:
EV322
Order Code:
1656886
Technical Datasheet:
EV322   Datasheet
See all Technical Docs

Product Overview

The EV322 evaluation board is used for evaluating the UC322 module including the antenna performance of the integrated, miniature GPS antenna. The EV322 evaluation board provides a single chip USB to UART bridge, a regulated 3.3V power supply for UC322 module and three push buttons for reset, on/off (normal mode / hibernate mode)and reprogramming mode. The ground plane size of the evaluation board is 100mm x 70mm, which reflects the size of a typical PCB in personal navigation devices. The PCB of the end application acts as a vital part of the embedded GPS antenna operation.
  • SiRF GSC3LT single chip
  • 20 channels
  • Revolutionary antenna solution
  • 90mW at 3.3V low power consumption
  • Full SMT mounting
  • One power supply, no battery back up

Applications

Consumer Electronics, Communications & Networking

Product Information

:
Fastrax
:
-
:
Computer Products
:
OEM GPS Receiver Module
:
-
:
-
:
-
:
-
:
-
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

Related Searches

No Longer Manufactured

HK$1,237.29

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ HK$1,237.29