You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

ALX 162609 ENCLOSURE - 

Metal Enclosure, Small, Aluminium, 263 mm, 162 mm, 91 mm, IP66

ALX 162609 ENCLOSURE - Metal Enclosure, Small, Aluminium, 263 mm, 162 mm, 91 mm, IP66

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
FIBOX FIBOX
Manufacturer Part No:
ALX 162609 ENCLOSURE
Order Code:
1058087
Product Range
FEX Series
See all Technical Docs

Product Information

:
Small
:
Aluminium
:
263mm
:
162mm
:
91mm
:
IP66
:
Grey
:
NEMA 1, 4, 4X, 6, 12, 13
:
10.35"
:
6.38"
:
3.58"
:
FEX Series
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The ALX 162609 is an Enclosure made of aluminium with silver grey cover. This enclosure is designed to house DIN-rail mounted terminal block and various types of sensors.

Applications

Industrial, Sensing & Instrumentation

Contents

Enclosure, Base, Cover with PUR gasket, Stainless steel cover screws, Mounting and earth screws and Earth terminal.

Related Searches

No Longer Manufactured

HK$561.54

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ HK$561.54
 
10+ HK$512.70
 
25+ HK$471.99