You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
L 12 II WINDOW
Inspection Window, 12 Modules, PC/ABS Cabinets, Polycarbonate, IP65, NEMA 12, 5.43 ", 5.04 "
- Manufacturer:
- FIBOX FIBOX
- Manufacturer Part No:
- L 12 II WINDOW
- Order Code:
- 1256248
- Technical Datasheet:
- L 12 II WINDOW Datasheet
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- PC/ABS Cabinets
- :
- Polycarbonate
- :
- IP65
- :
- NEMA 12
- :
- 5.43"
- :
- 5.04"
- :
- 128mm
- :
- 138mm
- :
- -
Technical Docs (1)
Product Overview
- Maintains enclosure environmental ratings up to NEMA 4
- Resistant to UV radiation and non-hygroscopic
Applications
Industrial, HVAC
12 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 6/7/21
Pricing is unavailable. Please contact customer services.
- Price for:
- Each