You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

26.01.8.230.0000

General Purpose Relay, 26 Series, Power, SPST-NO, 230 VAC, 10 A

26.01.8.230.0000 - General Purpose Relay, 26 Series, Power, SPST-NO, 230 VAC, 10 A

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
FINDER FINDER
Manufacturer Part No:
26.01.8.230.0000
Order Code:
1455193
Product Range
26 Series
Technical Datasheet:
26.01.8.230.0000   Datasheet
See all Technical Docs

Product Information


:
SPST-NO

:
230VAC

:
10A

:
26 Series

:
Panel

:
-

:
250VAC

:
Screw

:
-

:
Silver Nickel

:
6.25kohm

Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The 26.01.8.230.0000 is a 1-phase electromechanical Step Relay with electrically separate coil and contact circuits. Relay has SPST-NO contact configuration with screw terminals and cadmium free contact material.
  • Electromechanical step relay
  • SPST-NO contact configuration
  • AC coil
  • Panel mount
  • 0.9W of power lost to the environment with rated current and coil de-energized
  • Cadmium-free contact material

Applications

Industrial

Best Seller

348 In stock Need more?

348 available for 3 - 4 business days delivery

HK$99.25

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ HK$99.25
Promotional price
Contract Price
Web only price
Web only contract price
 
5+ HK$94.58
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ HK$87.21
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Add Part No. / Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.