You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

39.31.3.125.0060

General Purpose Relay, 39 Series, Interface, SPDT, 125 VAC, 6 A

39.31.3.125.0060 - General Purpose Relay, 39 Series, Interface, SPDT, 125 VAC, 6 A

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
FINDER FINDER
Manufacturer Part No:
39.31.3.125.0060
Order Code:
1903505
Product Range
39 Series
Technical Datasheet:
39.31.3.125.0060   Datasheet
See all Technical Docs

Product Information


:
SPDT

:
125VAC

:
6A

:
39 Series

:
DIN Rail

:
AC / DC

:
250VAC

:
Screw

:
30V

:
Silver Nickel

:
-

Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The 39 series MasterINTERFACE Relay Interface Module with 35mm rail mounting and space saving 6.2mm wide. It offers secure retention and easy ejection by plastic clip.
  • Connections for 16-way jumper link
  • Integral coil indication and protection circuit
  • Dual screw head (blade + cross) terminals

Applications

Industrial

Associated Products

Compare Selected

No Longer Stocked

HK$253.34

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ HK$253.34
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Add Part No. / Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.