You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

AKG 55 16 50 ME - 

Metal Enclosure, Miniature, D Sub, Case, Small, Aluminium, 16 mm, 55 mm, 50 mm

AKG 55 16 50 ME - Metal Enclosure, Miniature, D Sub, Case, Small, Aluminium, 16 mm, 55 mm, 50 mm
AKG 55 16 50 ME - Metal Enclosure, Miniature, D Sub, Case, Small, Aluminium, 16 mm, 55 mm, 50 mm

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
AKG 55 16 50 ME
Order Code:
2481098
Product Range
AKG 55 Series
Technical Datasheet:
AKG 55 16 50 ME   Datasheet
See all Technical Docs

Product Information


:
Small

:
Aluminium

:
16mm

:
55mm

:
50mm

:
-

:
Transparent

:
-

:
-

:
-

:
-

:
AKG 55 Series

Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The AKG 55 16 50 ME is a Miniature Case with integrated cooling fins. The case tube made of aluminium sections which are slotted into each other and screwed together. The tube form a guide groove in the centre for insertion of a printed circuit board or installation plate with a thickness of 1.5 to 1.6mm and a width of 44mm. It can be mounted into 25-way D-sub connector.

Applications

Industrial

Contents

Enclosure, 2mm Cover panels and Mounting material.

Available for back order

More stock available to supplier lead times which is approximately 17/08/20

Notify me when back in stock

HK$105.36

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ HK$105.36
Promotional price
Contract Price
Web only price
Web only contract price
 
3+ HK$96.13
Promotional price
Contract Price
Web only price
Web only contract price
 
5+ HK$89.35
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ HK$84.57
Promotional price
Contract Price
Web only price
Web only contract price
 
25+ HK$81.52
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Add Part No. / Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.