You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
DM91
Handheld Digital Multimeter, 6000 Count, True RMS, Manual Range, 3.75 Digit
- Manufacturer:
- TELEDYNE FLIR TELEDYNE FLIR
- Manufacturer Part No:
- DM91
- Order Code:
- 2819814
- Technical Datasheet:
- DM91 Datasheet
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- AC/DC Current, AC/DC Voltage, Capacitance, Continuity, Diode, Frequency, Resistance, Temperature
- :
- 3.75
- :
- True RMS
- :
- 6000
- :
- Manual
- :
- 1kV
- :
- 1kV
- :
- 10A
- :
- 10A
- :
- 50Mohm
- :
- Lifetime Warranty
- :
- -
Technical Documents (1)
CAD Downloads
Terms and Conditions
CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.
Product Overview
- Diagnose complex systems with high and low voltage measurement capabilities
- Measure True RMS, LoZ, and VFD, as well as microamp and milliamp current
- Assess temperatures up to 400°C (752°F) with Type-K thermocouple
- Work safely with built-in, non-contact AC voltage
Available for back order
More stock available to supplier lead times which is approximately 8/1/22
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each