You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

TG165+TA13 EXCLUSIVE PROMO - 

Thermal Imager, 150mK, -25 °C, 380 °C, 80 x 60, 50° x 38.6°, 100 mm

TG165+TA13 EXCLUSIVE PROMO - Thermal Imager, 150mK, -25 °C, 380 °C, 80 x 60, 50° x 38.6°, 100 mm

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
FLIR FLIR
Manufacturer Part No:
TG165+TA13 EXCLUSIVE PROMO
Order Code:
3050776
See all Technical Docs

Product Information


:
-25°C

:
380°C

:
80 x 60

:
-

:
50° x 38.6°

:
100mm

:
9Hz

:
2 Years

:
-

Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The FLIR TG165 Spot Thermal Cameras bridge the gap between single spot infrared thermometers and FLIR's legendary thermal cameras. Equipped with FLIR's exclusive Lepton® micro thermal sensor, these cameras let you see the heat so you know exactly where to target the measurement spot. This Bundle with the TA13 allows you to stow your FLIR Test and measurement gear in a FLIR durable EVA protective case to shield against dirt, dings, and harsh environmental conditions.

Applications

Test & Measurement

Contents

TG165 Spot Thermal Camera and TA13 protective case

34 In stock

34 available for next business day delivery
 
Check Stock & Lead Times

More stock available week commencing 13/07/20

Hazardous Item

There maybe additional transit time and delivery charges. Delivery of other items on your order will be unaffected. Contact customer care for more info.

HK$3,448.56

Pricing is unavailable. Please contact customer services.

Price for:
1 Kit
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ HK$3,448.56
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
Add Part No. / Line Note