You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

FLUKE-773

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
FLUKE FLUKE
Manufacturer Part No:
FLUKE-773
Order Code:
1713810
Also Known As:
95969475822
Technical Datasheet:
FLUKE-773   Datasheet
Availability:
New product
See all Technical Docs

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
12

:
415

:
50

:
IP40

:
24

:
-10

:
AC/DC Current, DC Voltage

:
-

:
30

:
-

:
Average

:
Auto

:
-

:
4.5

:
-

:
No SVHC (15-Jun-2015)

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (1)

Product Overview

Milliamp process clamp meters can measure mA signals without breaking the loop. The Fluke 773 mA Clamp Meter is Fluke's premier mA Clamp Meter, providing you with the best in troubleshooting and process calibration power
  • Best in class 0.2 % accuracy
  • 0.01 mA resolution and sensitivity
  • Measure 4 to 20 mA signals without "breaking the loop"
  • Measure mA signals for PLC and control system analogue I/O
  • Dual backlit display with both mA measurement and percent of 4 to 20 mA span
  • Measurement Spotlight illuminates hard to see wires in dark enclosures
  • Detachable clamp with extension cable for measurements in tight locations
  • Measure 10 to 50 mA signals in older control systems using the 99.9 mA range
  • Automatically change the 4 to 20 mA output for remote testing
  • Power saving features, auto-off, backlight timeout extend battery life

Applications

Industrial, Maintenance & Repair, Test & Measurement, Oil & Gas

Contents

Clamp meter, AA alkaline batteries, soft case, TL75 test leads, AC72 detachable clip, TL940 mini hook test leads, instruction sheet, hanging tool

Footnotes

In addition, we offer calibration services for this product. Choose from a Standard Certificated Service or an internationally recognised UKAS accredited calibration. Visit our calibration service page for more details.

Also Known As

95969475822

No Longer Stocked

Customer Reviews

Customer Q&A Exchange