You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

AFBR-57R5APZ

Fiber Optic Transceiver, SFP, LC Port, 850 nm, 3.3 V, 4.25 Gbps

AFBR-57R5APZ - Fiber Optic Transceiver, SFP, LC Port, 850 nm, 3.3 V, 4.25 Gbps

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
FOXCONN FOXCONN
Manufacturer Part No:
AFBR-57R5APZ
Order Code:
1651734
Technical Datasheet:
AFBR-57R5APZ   Datasheet
See all Technical Docs

Product Overview

The AFBR-57R5APZ is a 4/2/1Gbaud MMF Fibre Optic Transceiver supports high-speed serial links over multimode optical fibre at signalling rates up to 4.25Gbps. Compliant with Small Form Pluggable (SFP) Multi Source Agreement (MSA) mechanical and electrical specifications for LC duplex transceivers, ANSI Fibre Channel FC-PI, FC-PI-2 and compatible with IEEE 802.3 for gigabit applications.
  • 850nm Vertical cavity surface emitting laser (VCSEL) source technology
  • Diagnostic features per SFF-8472 Diagnostic Monitoring Interface for Optical Transceivers
  • Wide temperature and supply voltage operation (-10 to 85°C) (3.3V ±10%)
  • LC Duplex optical connector interface conforming to ANSI TIA/EIA604-10 (FOCIS 10)
  • IEC 60825-1 class 1/CDRH class 1 laser eye safe
  • Compatible with gigabit Ethernet

Applications

Fibre Optics, Communications & Networking

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
850nm

:
3.3V

:
4.25Gbps

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (1)

Best Seller

351 In stock Need more?

347 available for 1 - 2 business days delivery
4 available for 3 - 4 business days delivery

HK$305.38

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ HK$305.38
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ HK$269.88
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Add Part No. / Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.