You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

AFBR-5921ALZ - 

Fiber Optic Transceiver, Multimode SFP, Pin Through Hole, LC Duplex Port, 850 nm, 3.3 V, 2.125 Gbps

AFBR-5921ALZ - Fiber Optic Transceiver, Multimode SFP, Pin Through Hole, LC Duplex Port, 850 nm, 3.3 V, 2.125 Gbps

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
FOXCONN FOXCONN
Manufacturer Part No:
AFBR-5921ALZ
Order Code:
2497331
Technical Datasheet:
AFBR-5921ALZ   Datasheet
See all Technical Docs

Product Overview

The AFBR-5921ALZ is a 2.125/1.063GBd low voltage pin through hole MMF Optical Transceiver for fibre channel and storage. It is a high performance optical transceiver for serial optical data communications applications operating at 2.125Gbps and 1.0625Gbps. This module is designed for multimode fibre and operates at a nominal wavelength of 850nm. The transceiver incorporates 3.3V DC compatible technology including an 850nm VCSEL transmitter. The device offers maximum flexibility to fibre channel designers, manufacturers and system integrators to implement a range of solutions for multi-mode fibre channel applications. This product is fully compliant with all equipment meeting the fibre channel FC-PI 200-M5-SN-I and 200-M6-SN-I 2.125GBd specifications and is compliant with the fibre channel FC-PI 100-M5-SN-I, FC-PI 100-M6-SN-I, FC-PH2 100-M5-SN- and FC-PH2 100-M6-SN-I 1.0625GBd specifications. It is also compliant with the SFF multi source agreement (MSA).
  • 2.125GBd Operation for FC-PI 200-M5-SN-I and FC-PI 200-M6-SN-I datarate specification
  • 1.0625GBd operation for FC-PI 100-M5-SN-I and FC-PI 100-M6-SN-I
  • Compatible to 2.5G InfiniBand standard
  • 850nm Vertical cavity surface emitting laser (VCSEL)
  • High Reliability <100 FIT at 50°C
  • Wide temperature and supply voltage operation
  • -10 to 85°C Operating temperature range

Applications

Communications & Networking, Industrial

Product Information

:
850nm
:
3.3V
:
2.125Gbps
:
-
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

1 In stock

1 available for 4 - 6 business days delivery
 
Check Stock & Lead Times

20 will be available for delivery on 15/07/19

More stock available week commencing 5/08/19

HK$300.36

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ HK$300.36
 
10+ HK$265.44