You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

AFBR-709SMZ

Fiber Optic Transceiver, SFP+, LC Duplex Port, 850 nm, 3.465 V, 10.313 Gbps, SFP+ Family

AFBR-709SMZ - Fiber Optic Transceiver, SFP+, LC Duplex Port, 850 nm, 3.465 V, 10.313 Gbps, SFP+ Family

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
FOXCONN FOXCONN
Manufacturer Part No:
AFBR-709SMZ
Order Code:
2358224
Product Range
SFP+ Family
Technical Datasheet:
AFBR-709SMZ   Datasheet
See all Technical Docs

Product Overview

The AFBR-709SMZ is a 850nm fiber optic transceiver utilizes VCSEL and PIN Detector technology to provide an IEEE 10Gb Ethernet design compliant with the 10GBASE-SR and 10GBASE-SW standards. The AFBR-709SMZ transceiver is designed to enable 10Gb Ethernet equipment designs with very high port density based on the new electrical and mechanical specification enhancements to the well known SFP specifications developed by the SFF Committee. SFP+ package design enables equipment EMI performance in high port density applications with margin to class-B limits.
  • 850nm VCSEL source and Transmitter Optical Subassembly technology
  • PIN detector and Receiver Optical Subassembly technology
  • Full digital diagnostic management interface
  • 600mW (typical) and 1000mW (maximum) Power dissipation

Applications

Fibre Optics

Warnings

ESD sensitive device, take proper precaution while handling the device.

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
850nm

:
3.465V

:
10.313Gbps

:
SFP+ Family

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (2)

No Longer Manufactured

HK$469.87

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ HK$469.87