You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

HFBR-5911LZ

Fiber Optic Transceiver, Multimode SFP, LC Duplex Port, 850 nm, 3.3 V, 1.25 Gbps

HFBR-5911LZ - Fiber Optic Transceiver, Multimode SFP, LC Duplex Port, 850 nm, 3.3 V, 1.25 Gbps

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
FOXCONN FOXCONN
Manufacturer Part No:
HFBR-5911LZ
Order Code:
1247689
Technical Datasheet:
HFBR-5911LZ   Datasheet
See all Technical Docs

Product Overview

The HFBR-5911LZ is a 1.25GBd small form factor Optical Transceiver for Gigabit Ethernet and iSCSI designed for use in short-reach multimode fibre optic (1000BASE-SX) links between Gigabit Ethernet networking equipment. Interoperable with all equipment meeting the Gigabit Ethernet industry standard, it is compliant with the small form factor multi source agreement and requires a 3.3V dc power supply. The electrical interface follows the 2 x 5 format while the optical interface uses the LC-duplex connector.
  • 850nm Vertical cavity surface emitting laser
  • LC-duplex connector optical interface
  • Internally terminated and AC coupled data IO
  • Signal detect TTL
  • -10 to 85°C Operating temperature range

Applications

Communications & Networking

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
850nm

:
3.3V

:
1.25Gbps

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (2)

8 In stock Need more?

8 available for 3 - 4 business days delivery

HK$457.02

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ HK$457.02