You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

MCF54418CMJ250 - 

MPU, 32BIT, 250MHZ, MAPBGA-256

MCF54418CMJ250 - MPU, 32BIT, 250MHZ, MAPBGA-256

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
NXP NXP
Manufacturer Part No:
MCF54418CMJ250
Order Code:
2314007
Product Range
Coldfire V4 Family MCF544x Series Microprocessors
Technical Datasheet:
MCF54418CMJ250   Datasheet
See all Technical Docs

Product Overview

The ColdFire V4 series 32-bit Microprocessor feature low-power, real-time control industrial MPU addressing the rapid growth in industrial Ethernet. Dual Ethernet with integrated L2 switch and high-precision hardware time stamping (IEEE®1588). Integrated motion control/timer with high-speed precision pulse width modulator (PWM) and dual high-speed analogue-to-digital converters (ADCs). Up to 10 universal asynchronous receiver/transmitter (UARTS) possible, saving the expense of external UART expansion chips.
  • Integrated analogue features including dual ADCs and DACs
  • Rich set of serial connectivity to bring legacy applications into Ethernet based solutions
  • Turnkey support for embedded voice and VoIP applications
  • Version 4 ColdFire core with EMAC and MMU
  • Up to 385 Dhrystone 2.1 MIPS at 250MHz
  • 8kB Instruction cache and data cache
  • System boot from NOR, NAND, SPI flash, EEPROM or FRAM
  • 64-channel DMA controller
  • SDRAM controller supporting full-speed operation from a single x8 DDR2 component up to 250MHz
  • 32-bit FlexBus external memory interface for RAM, ROM, MRAM and programmable logic
  • USB 2.0 host controller
  • USB 2.0 host/device/On-the-Go controller
  • Random number generator
  • Enhanced secure digital host controller for SD, SDHC, SDIO, MMC and MMC plus cards
  • Two ISO7816 smart card interfaces
  • Two FlexCAN modules
  • Two synchronous serial interfaces
  • Four 32-bit timers with DMA support
  • Four programmable interrupt timers
  • 8-channel, 16-bit Motor control PWM timer

Applications

Computers & Computer Peripherals, Industrial

Product Information

:
Coldfire V4 Family MCF544x Series Microprocessors
:
32bit
:
64KB
:
256Pins
:
MAPBGA
:
1.14V
:
1.32V
:
-40°C
:
85°C
:
250MHz
:
CAN, Ethernet, I2C, SPI, USART, USB
:
Coldfire V4
:
MCF544x
:
-
:
MSL 3 - 168 hours
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

Related Searches

No Longer Stocked

HK$175.68

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ HK$175.68
 
10+ HK$165.96
 
25+ HK$156.16
 
100+ HK$117.12
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Add Part No. / Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.