You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

VEVAL - 

Vinculum VNC1 Evaluation Board

VEVAL - Vinculum VNC1 Evaluation Board

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
FTDI FTDI
Manufacturer Part No:
VEVAL
Order Code:
1615837
Technical Datasheet:
VEVAL   Datasheet
See all Technical Docs

Product Overview

The VEVAL is an evaluation kit hardware platform that designers can use to develop embedded USB host systems based on VNC1L devices. The VNC1L is the first generation device of the Vinculum family of USB host/slave controller ICs, which are designed to deliver USB host level interfacing capabilities. The VNC1L features two independent USB host/slave ports with an inbuilt 8bit or 32bit MCU processing core with 4KBytes of RAM program memory and 64KBytes of embedded flash memory for firmware storage. The V-Eval Board includes all the components you need to start developing USB host systems based on VNC1L devices. This board comes with VDAP disk and peripheral firmware version pre programmed in to the VNC1L program flash memory. The V-Eval board can draw its power either from wall 5V/1A DC power supply or from USB B type connector (CN4) when connected to the host PC. This evaluation board has supply voltage range from 4.75V to 5.25V and supply current of 60mA.
  • Inbuilt VNC1L USB device programmer/terminal emulator/command monitor hardware
  • Five user programmable push button switches
  • Generous prototyping area for standard DIP and SIL devices
  • Multiple I/O port connectors grouped by port name and/or function
  • Five user programmable LEDs, two of them are driven by default firmware
  • PS/2 keyboard and mouse ports
  • Downloadable programming, terminal emulation and debug monitor software
  • Downloadable HID class example project including PIC source code in "C"
  • FT2232D - dual USB to UART device for VNC1L programming and debug functions
  • One USB type B connector for PC host connection to FT2232D

Applications

Embedded Design & Development, Consumer Electronics, Industrial, Portable Devices, Sensing & Instrumentation, Imaging, Video & Vision, Audio, Wireless, Communications & Networking

Contents

V-Eval development board, 5V/1A universal plug top PSU, USB A/B cable, USB gender changer.

Footnotes

The V-Eval board must be stored between -40°C and 80°C. The recommended operating temperature is between 0°C and 55°C.

Warnings

Without proper anti static handling the board can be damaged. Therefore, take anti static precautions while handling the board.

Product Information

:
FTDI
:
VNC1
:
Interface
:
USB
:
PIC
:
PIC18
:
Vinculum
:
Eval Board, PICDEM 4 Demo Board and Connecting Cable
:
-
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

Related Searches

No Longer Stocked

HK$545.45

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ HK$545.45