You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

SK-86R01 - 

MB86R01 Microcontroller Jade Starter Kit

SK-86R01 - MB86R01 Microcontroller Jade Starter Kit

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
FUJITSU FUJITSU
Manufacturer Part No:
SK-86R01
Order Code:
1832004
Technical Datasheet:
SK-86R01   Datasheet
See all Technical Docs

Product Overview

SK-86R01 is a Jade standalone starter kit mainly for use with Linux and QNX Toolchain. Easy to evaluate and demonstrate virtually all the features of a MB86R01 Jade graphics system. It incorporates an ARM926EJ-S CPU core, together with an enhanced version of the successful Coral PA graphic processor and a number of external interfaces, this 90nm technology device is highly optimized for various types of applications which require outstanding CPU performance in combination with sophisticated 2D/3D graphics features in a compact SoC. All peripheral functions are available on external pin headers in order to aid design work and to test user applications efficiently. For some resource functions, additional hardware is already present on the board. Softune Workbench is a windows based software package used for development and debugging. It allows the rapid development of ANSI C based applications for the starter kit.
  • Dual DVI-I and digital RGB outputs
  • Dual CAN interface, RJ45 ethernet interface, dual video input
  • Dual RS232 UART interfaces, SD card interface
  • USB interface, MOST interface, JTAG interface
  • DDR2 memory (128MB) onboard, Watchdog timer, Crypto chip
  • IDE interface, RGB input, APIX receiver interface, audio inputs
  • APIX transmitter interface, LVDS output, Touch panel control interface
  • MB86R01 Jade mounted on graphics sub board

Applications

Imaging, Video & Vision, Industrial, Automotive

Contents

Base board, Graphics sub board, Video extension input board, Video extension input board, CD.

Product Information

:
Fujitsu
:
MB86R01
:
Display
:
VGA Graphics Controller
:
ARM
:
ARM926EJ-S
:
-
:
Board
:
-
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

Related Searches

No Longer Stocked

HK$21,708.11

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ HK$21,708.11