You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

SK-86R03 - 

MB86R03 Microcontroller Jade Starter Kit

SK-86R03 - MB86R03 Microcontroller Jade Starter Kit

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
FUJITSU FUJITSU
Manufacturer Part No:
SK-86R03
Order Code:
1832006
Technical Datasheet:
SK-86R03   Datasheet
See all Technical Docs

Product Overview

SK-86R03 is a Jade-L starter kit which provides a complete development package (i.e. with additional components such as an LCD, J-Link ARM Emulator etc. ) for developers who need the fastest route to a complete, plug and play solution. The MB86R03 Jade-L graphics controller is a variation of the MB86R01 Jade device. A system on chip device, it incorporates an ARM926EJ-S CPU core and numerous other external interfaces. Dual input capture and output display ports make this device an outstanding extension to high end graphics controllers.
  • PWM / I2C and SPI interfaces
  • UART, USB interface
  • RJ45 Ethernet interface
  • JTAG (for ARM debugging) interface
  • ADCs for easy use
  • 32MB mirror bit Flash Memory
  • Dual CAN interface

Applications

Imaging, Video & Vision, Industrial, Automotive

Contents

Board, WVGA (800 x 480) TFT LCD display, J-Link ARM Lite emulator, Cables, IAR embedded workbench, Graphic HMI creator, Documentation.

Product Information

:
Fujitsu
:
MB86R03
:
Display
:
Graphics Controller
:
-
:
-
:
-
:
Evaluation Board, JTAG Debugger Mini-Board, TFT Display, Serial Cable, Power Supply, User Guide
:
-
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

Related Searches

Awaiting Delivery

Available for backorder to lead times shown

 
Check Stock & Lead Times

More stock available week commencing 19/08/19

Contact me when back in stock

HK$4,561.33

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ HK$4,561.33