You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

1426Q-B - 

Metal Enclosure, Instrument, Steel, 139.7 mm, 279.4 mm, 298.45 mm, IP32

1426Q-B - Metal Enclosure, Instrument, Steel, 139.7 mm, 279.4 mm, 298.45 mm, IP32

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
HAMMOND HAMMOND
Manufacturer Part No:
1426Q-B
Order Code:
2904308
Product Range
1426 Series
Technical Datasheet:
1426Q-B   Datasheet
See all Technical Docs

Product Information

:
Instrument
:
Steel
:
139.7mm
:
279.4mm
:
298.45mm
:
IP32
:
Black, Blue
:
-
:
5.5"
:
11"
:
11.75"
:
1426 Series
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The 1426Q-B is a metal instrument Enclosure top and bottom made in 20 gauge steel. It is easy to machine 0.064-inch thick aluminium panel's front and rear.
  • Case/rear panel satin blue
  • Rear panel and bottom of enclosure is vented
  • Front panel is satin black, rear panel matches case colour
  • 6-32 Philips nickel plated screws and self-adhesive rubber feet
  • Replacement screws 1421J6 (6, 6-32 Philips head screws)

Applications

Industrial

Related Searches

4 In stock

4 available for 3 - 4 business days delivery
 
Check Stock & Lead Times

More stock available week commencing 2/09/19

HK$511.76

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ HK$511.76