You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

1550M - 

Metal Enclosure, Shielded, Diecast, IP54, Small, Diecast Aluminium, 120.4 mm, 100.4 mm, 35.4 mm

1550M - Metal Enclosure, Shielded, Diecast, IP54, Small, Diecast Aluminium, 120.4 mm, 100.4 mm, 35.4 mm
1550M - Metal Enclosure, Shielded, Diecast, IP54, Small, Diecast Aluminium, 120.4 mm, 100.4 mm, 35.4 mm

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
HAMMOND HAMMOND
Manufacturer Part No:
1550M
Order Code:
1823042
Product Range
1550 Series
Technical Datasheet:
1550M   Datasheet
See all Technical Docs

Product Information

:
Small
:
Diecast Aluminium
:
120.4mm
:
100.4mm
:
35.4mm
:
IP54
:
Natural
:
NEMA 12K
:
4.7"
:
3.94"
:
1.39"
:
1550 Series
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The 1550 series enclosures from Hammond are diecast aluminium enclosures suitable for electronic instruments. These enclosures are part of electronic equipments used in any industry for hazardous application.
  • Rugged electronic enclosure, diecast aluminium alloy
  • Easy to machine, perfect for audio and RF shielding
  • RFI/EMI shielded
  • Lap jointed lid, fastened by machine screws into threaded holes
  • Designed to meet IP54 rating
  • Low side wall draft angle for easy PCB mounting
  • Unpainted version which is vibra finished for a smooth surface with no sharp edges

Applications

Industrial, Safety

Alternatives for 1550M

Compare Selected
Manufacturer Part Number
Order Code
Manufacturer / Description
Avail
Price For
Quantity
     

Each

1+ HK$87.54   10+ HK$78.05   25+ HK$72.18   50+ HK$67.14   100+ HK$62.75   200+ HK$58.90   More Pricing...

Restricted Item Add

Associated Products

Compare Selected

Related Searches

Awaiting Delivery

Available for backorder to lead times shown

 
Check Stock & Lead Times

10 will be available for delivery on 13/08/19

More stock available week commencing 2/09/19

Contact me when back in stock

HK$71.17

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ HK$71.17
 
6+ HK$67.19
 
15+ HK$63.70
 
25+ HK$60.48