You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

1590B - 

Metal Enclosure, Shielded, Diecast, IP54, Small, Diecast Aluminium, 112.4 mm, 60.5 mm, 31 mm, IP54

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
HAMMOND HAMMOND
Manufacturer Part No:
1590B
Order Code:
3061590
Product Range
1590 Series
Also Known As:
GTIN UPC EAN: 623980538501
Technical Datasheet:
1590B   Datasheet
See all Technical Docs

Product Information

:
Small
:
Diecast Aluminium
:
112.4mm
:
60.5mm
:
31mm
:
IP54
:
Natural
:
NEMA 13
:
4.4"
:
2.38"
:
1.22"
:
1590 Series
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

1590 series general purpose, wall-mounting  diecast aluminium enclosure with no mounting flange and standard version.
  • Lap joint construction provides protection against access of dust and splashing water
  • Improved EMI/RFI shielding
  • Includes screws threaded into factory tapped holes
  • Low side wall draft angle (2 degrees or less) for easy P.C. board mounting

Also Known As

GTIN UPC EAN: 623980538501

Associated Products

Compare Selected

Related Searches

284 In stock

40 available for 1 - 2 business days delivery
244 available for 3 - 4 business days delivery
 
Check Stock & Lead Times

More stock available week commencing 2/09/19

HK$66.08

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ HK$66.08
 
15+ HK$63.43
 
50+ HK$62.12
 
100+ HK$60.80