You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

1590BB - 

Metal Enclosure, Shielded, Diecast, IP54, Small, Diecast Aluminium, 119.5 mm, 94 mm, 34 mm, IP54

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
HAMMOND HAMMOND
Manufacturer Part No:
1590BB
Order Code:
930003
Product Range
1590 Series
Also Known As:
GTIN UPC EAN: 623980538907
Technical Datasheet:
1590BB   Datasheet
See all Technical Docs

Product Information


:
Small

:
Diecast Aluminium

:
119.5mm

:
94mm

:
34mm

:
IP54

:
Natural

:
NEMA 13

:
4.7"

:
3.7"

:
1.34"

:
1590 Series

Find similar products Choose and modify the attributes above to find similar products.

Product Overview

1590 series general purpose, wall-mounting  diecast aluminium enclosure with no mounting flange and standard version. Features lap joint construction that provides protection against access of dust and splashing water and it also has improved EMI/RFI shielding.
  • Includes screws threaded into factory tapped holes
  • Low side wall draft angle (2 degrees or less) for easy P.C. board mounting

Also Known As

GTIN UPC EAN: 623980538907

Alternatives for 1590BB

Compare Selected Show all similar products
Manufacturer Part Number
Order Code
Manufacturer / Description
Availability
Price For
Quantity

Associated Products

Compare Selected
Best Seller

418 In stock Need more?

418 available for 3 - 4 business days delivery

HK$76.90

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ HK$76.90
Promotional price
Contract Price
Web only price
Web only contract price
 
15+ HK$73.84
Promotional price
Contract Price
Web only price
Web only contract price
 
50+ HK$72.31
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ HK$70.76
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Add Part No. / Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.