You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

1590WCEBK - 

Metal Enclosure, Diecast, Light Duty, Watertight, Small, Diecast Aluminium, 64.6 mm, 100.4 mm

1590WCEBK - Metal Enclosure, Diecast, Light Duty, Watertight, Small, Diecast Aluminium, 64.6 mm, 100.4 mm

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
HAMMOND HAMMOND
Manufacturer Part No:
1590WCEBK
Order Code:
2444112
Product Range
1590 Series
Technical Datasheet:
1590WCEBK   Datasheet
See all Technical Docs

Product Information

:
Small
:
Diecast Aluminium
:
64.6mm
:
100.4mm
:
120.4mm
:
IP65
:
Black
:
NEMA 12K
:
2.54"
:
3.95"
:
4.74"
:
1590 Series
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

1590 series general purpose, wall-mounting  diecast aluminium enclosure with no mounting flange and water tight version.
  • Lap joint construction provides protection against access of dust and splashing water
  • Improved EMI/RFI shielding
  • Includes screws threaded into factory tapped holes
  • Low side wall draft angle (2 degrees or less) for easy P.C. board mounting

Related Searches

5 In stock

5 available for 3 - 4 business days delivery
 
Check Stock & Lead Times

More stock available week commencing 26/08/19

HK$138.85

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ HK$138.85
 
10+ HK$123.40
 
50+ HK$118.13
 
100+ HK$111.04
 
250+ HK$106.76
 
500+ HK$97.38