You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

1590WEEBK - 

Metal Enclosure, Diecast, Light Duty, Watertight, Small, Diecast Aluminium, 84.5 mm, 120.2 mm

1590WEEBK - Metal Enclosure, Diecast, Light Duty, Watertight, Small, Diecast Aluminium, 84.5 mm, 120.2 mm

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
HAMMOND HAMMOND
Manufacturer Part No:
1590WEEBK
Order Code:
2444116
Product Range
1590 Series
Technical Datasheet:
1590WEEBK   Datasheet
See all Technical Docs

Product Information

:
Small
:
Diecast Aluminium
:
84.5mm
:
120.2mm
:
200.2mm
:
IP65
:
Black
:
NEMA 12K
:
3.33"
:
4.73"
:
7.88"
:
1590 Series
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

1590 series general purpose, wall-mounting  diecast aluminium enclosure with no mounting flange and water tight version.
  • Lap joint construction provides protection against access of dust and splashing water
  • Improved EMI/RFI shielding
  • Includes screws threaded into factory tapped holes
  • Low side wall draft angle (2 degrees or less) for easy P.C. board mounting

Alternatives for 1590WEEBK

Compare Selected
Manufacturer Part Number
Order Code
Manufacturer / Description
Avail
Price For
Quantity
     

Each

1+ HK$244.00   25+ HK$227.00   50+ HK$208.10   100+ HK$196.20   250+ HK$185.50   More Pricing...

Restricted Item Add

Related Searches

4 In stock

4 available for 3 - 4 business days delivery
 
Check Stock & Lead Times

More stock available week commencing 26/08/19

HK$246.65

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ HK$246.65
 
10+ HK$219.19
 
50+ HK$209.85
 
100+ HK$197.24
 
250+ HK$189.63