You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

1590Z166 - 

Metal Enclosure, Watertight, Thick Wall, Diecast, Small, Diecast Aluminium, 360 mm, 160 mm, 90 mm

1590Z166 - Metal Enclosure, Watertight, Thick Wall, Diecast, Small, Diecast Aluminium, 360 mm, 160 mm, 90 mm
1590Z166 - Metal Enclosure, Watertight, Thick Wall, Diecast, Small, Diecast Aluminium, 360 mm, 160 mm, 90 mm

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
HAMMOND HAMMOND
Manufacturer Part No:
1590Z166
Order Code:
7626169
Product Range
1590Z Series
Technical Datasheet:
1590Z166   Datasheet
See all Technical Docs

Product Information


:
Small

:
Diecast Aluminium

:
360mm

:
160mm

:
90mm

:
IP66

:
Natural

:
NEMA 4, 4X, 6, 6P

:
14.17"

:
6.3"

:
3.54"

:
1590Z Series

Find similar products Choose and modify the attributes above to find similar products.

Product Overview

1590Z series Type 4X/ 6P diecast aluminium enclosure with watertight version ideal for repetitive opening and closing.
  • Easy to wall mount using 'through box - blind hole' construction outside of gasket protection
  • Two piece 'tongue & groove' construction with a one piece silicone rubber gasket
  • Improved EMI/RFI shielding
  • Four recessed stainless steel machine screws secure lid into tapped holes
  • Lid screws are self captivating

Associated Products

Compare Selected

10 In stock Need more?

10 available for 3 - 4 business days delivery

HK$840.98

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ HK$840.98
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Add Part No. / Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.