You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

1594RFIABK - 

Plastic Enclosure, Flame Retardant, Instrument, Plastic, 56 mm, 56 mm, 40 mm, IP54

1594RFIABK - Plastic Enclosure, Flame Retardant, Instrument, Plastic, 56 mm, 56 mm, 40 mm, IP54

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
HAMMOND HAMMOND
Manufacturer Part No:
1594RFIABK
Order Code:
1009474
Product Range
1594RFI Series
Also Known As:
GTIN UPC EAN: 623980582269
Technical Datasheet:
1594RFIABK   Datasheet
See all Technical Docs

Product Information

:
Instrument
:
Plastic
:
56mm
:
56mm
:
40mm
:
IP54
:
Black
:
-
:
2.2"
:
2.2"
:
1.57"
:
1594RFI Series
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

  • Designed for EMI/RFI shielding applications
  • Uses conductive plastic (a compound of plastic and stainless steel fibres)
  • Rugged electronic instrument enclosures, ideally suited for mounting printed circuit boards
  • Heavy duty, thick wall design with an average wall thickness of 3.3mm
  • Moulded from a compound of stainless steel fibres and flame retardant ABS plastic
  • Structure carries a UL flammability rating of 94V-0
  • Designed to meet IP54
  • Countersunk lid is secured with four M3 x 0.5 - 0.71" (18 mm) long, Philips machine screws
  • Lid screwed shut into threaded integral brass bushings
  • Perfect for applications where repetitive assembly and disassembly are required
  • Black with matte textured finish

Also Known As

GTIN UPC EAN: 623980582269

Associated Products

Compare Selected

Related Searches

Awaiting Delivery

Available for backorder to lead times shown

 
Check Stock & Lead Times

More stock available week commencing 25/11/19

Contact me when back in stock

HK$109.80

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ HK$109.80
 
15+ HK$107.15
 
50+ HK$104.50
 
100+ HK$101.84