You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

518-0920 - 

Metal Enclosure, 518 Series, Module Case, Ventilated, Instrument, Steel, 159 mm, 298 mm, 245 mm

518-0920 - Metal Enclosure, 518 Series, Module Case, Ventilated, Instrument, Steel, 159 mm, 298 mm, 245 mm

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
HAMMOND HAMMOND
Manufacturer Part No:
518-0920
Order Code:
518890
Product Range
518 Series
Technical Datasheet:
518-0920   Datasheet
See all Technical Docs

Product Information

:
Instrument
:
Steel
:
159mm
:
298mm
:
245mm
:
IP30
:
Grey
:
-
:
6.19"
:
11.74"
:
9.13"
:
518 Series
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The 518-0920 is a Ventilated Module Instrument Case. Sides include one horizontal row of louvers for ventilation, pre-assembled with a two tone grey powder paint finish. Top is dark satin grey. Bottom, front and back is smooth light grey).
  • 18 Gauge steel base and top for extra strength
  • 4 Self adhesive rubber feet and required hardware
  • Assembled with 8 machine screws into weld-nuts for repetitive assembly and disassembly

Applications

Industrial

Associated Products

Compare Selected

Related Searches

5 In stock

5 available for 3 - 4 business days delivery
 
Check Stock & Lead Times

4 will be available for delivery on 28/07/19

More stock available week commencing 2/09/19

HK$577.73

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ HK$577.73
 
12+ HK$525.21
 
25+ HK$502.70
 
50+ HK$480.20