You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
597-5311-407F.
LED, GREEN, 1.25MM X 1.3MM, 6.4MCD, 560NM
- Manufacturer:
- DIALIGHT DIALIGHT
- Manufacturer Part No:
- 597-5311-407F.
- Order Code:
- 1277943
- Technical Datasheet:
- 597-5311-407F. Datasheet
Product Range Selector (597 Series)
See all from this product rangeProduct Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- Green
- :
- SMD
- :
- 0805
- :
- 20mA
- :
- 2.1V
- :
- 560nm
- :
- 6.4mcd
- :
- 140°
- :
- Rectangular
- :
- 597 Series
- :
- -
- :
- MSL 3 - 168 hours
Technical Docs (2)
2,030 In stock
Available until stock is exhausted
Pricing is unavailable. Please contact customer services.
- Price for:
- Each (Supplied on Cut Tape)
Quantity | Price | Your Price |
---|---|---|
1+ | HK$6.40 | |
10+ | HK$4.94 | |
100+ | HK$3.18 | |
500+ | HK$2.73 | |
1000+ | HK$2.15 | |
2000+ | HK$2.01 |
Pricing is unavailable. Please contact customer services.