You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

09 45 145 1520

Modular Connector, RJ45 Plug, 1 x 1 (Port), 8P8C, Cat6a, IP65, IP67, Cable Mount

HARTING 09 45 145 1520

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
HARTING HARTING
Manufacturer Part No:
09 45 145 1520
Order Code:
2475682
Product Range
PushPull Series
Technical Datasheet:
09 45 145 1520   Datasheet
See all Technical Docs

Product Range Selector (PushPull Series)

See all from this product range

Alternatives for 09 45 145 1520

Compare Selected (0) Show all similar products
Manufacturer Part Number
Order Code
Manufacturer / Description
Availability
Price For
Quantity
     
Restricted Item Add

Product Overview

The 09451451520 is a 8P8C HPP V4 RJ45 GL CAT-6A Plug with piercing contact terminal. It is suitable for 1/10Gb Ethernet and 10/100Mb Ethernet. It accepts 28 to 24AWG wire.
  • IP65/IP67 Protection rating
  • RJ45 Mating face
  • 1.5A Rated current
  • 125VAC Rated voltage

Applications

Industrial, Communications & Networking

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
RJ45 Plug

:
1 x 1 (Port)

:
8P8C

:
Cat6a

:
IP65, IP67

:
Cable Mount

:
Vertical

:
Shielded

:
Without Magnetics

:
Without LED

:
Without Light Pipe

:
PushPull Series

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (3)

No Longer Manufactured

HK$156.23

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ HK$156.23
Promotional price
Contract Price
Web only price
Web only contract price
 
15+ HK$144.95
Promotional price
Contract Price
Web only price
Web only contract price
 
50+ HK$140.12