You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

09 45 145 1560

Modular Connector, RJ45 Plug, 1 x 1 (Port), 8P8C, Cat6, IP65, IP67, Cable Mount

HARTING 09 45 145 1560

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
HARTING HARTING
Manufacturer Part No:
09 45 145 1560
Order Code:
2475683
Product Range
PushPull Series
Technical Datasheet:
09 45 145 1560   Datasheet
See all Technical Docs

Product Range Selector (PushPull Series)

See all from this product range

Alternatives for 09 45 145 1560

Compare Selected (0) Show all similar products
Manufacturer Part Number
Order Code
Manufacturer / Description
Availability
Price For
Quantity

Product Overview

The 09 45 145 1560 is a 8-pin HPP V4 RJ45 10G Cat6 IDC Modular Connector with stranded and solid conductors.
  • 1/10GB Ethernet, 10/100Mb Ethernet
  • IP65 and IP67 Protection
  • 1.5A Current rating
  • 125VAC Voltage
  • -25 to 70°C Operating temperature

Applications

Computers & Computer Peripherals, Industrial

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
RJ45 Plug

:
1 x 1 (Port)

:
8P8C

:
Cat6

:
IP65, IP67

:
Cable Mount

:
Vertical

:
Shielded

:
Without Magnetics

:
Without LED

:
Without Light Pipe

:
PushPull Series

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (4)

No Longer Manufactured

HK$258.53

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ HK$258.53
Promotional price
Contract Price
Web only price
Web only contract price
 
50+ HK$236.89
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ HK$222.04
Promotional price
Contract Price
Web only price
Web only contract price
 
250+ HK$190.50
Promotional price
Contract Price
Web only price
Web only contract price
 
500+ HK$170.98
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Part No. / Line Note
Total Price:
Total Price: ( )
Total Price: --