You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

09482626749010

Ethernet Cable, Cat6a, 1 m, 3.28 ft, IX Plug to IX Plug, Yellow, ix Industrial Series

09482626749010 - Ethernet Cable, Cat6a, 1 m, 3.28 ft, IX Plug to IX Plug, Yellow, ix Industrial Series

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
HARTING HARTING
Manufacturer Part No:
09482626749010
Order Code:
2932344
Product Range
ix Industrial Series

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Cat6a

:
1m

:
3.28ft

:
IX Plug to IX Plug

:
Yellow

:
ix Industrial Series

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (1)

Product Overview

The HARTING ix Industrial® Series is a robust, miniature Ethernet interface that sets a new standard for IP20 Ethernet connections and has potential to replace the conventional RJ45 connection. Socket sizes have been reduced by 70% compared to the RJ45, enabling manufacturers to use the ix in much smaller devices. Moreover, the ix combines data transmission and power supply into a single interface, further reducing the area required for connectors. The ix connectors are securely locked together by two metal snap-in hooks, ensuring an absolutely secure and vibration-proof connection from the cable to the circuit board for a minimum of 5000 mating cycles. The ix connectors can be used on both ends or mixed, for example, with the ix and the RJ45 connector on opposite ends. This enables a gradual adaptation of individual elements in the control level without the need to directly use totally new components.
  • Cat 6A performance for 1/10 Gbit/s Ethernet. 70 % reduced size compared to RJ45
  • Safe data transmission - Thanks to its continuous 360° shield design, it guarantees a high immunity to interference, even in EMC-critical applications
  • Standardised in accordance with IEC/PAS 61076-3-124
  • Conforms to the shock and vibration resistance levels set out in EN 50155 railway specifications

Applications

Communications & Networking, Data / Computing, Industrial, Telecommunications, Transportation

8 In stock Need more?

8 available for 3 - 4 business days delivery

HK$214.20

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ HK$214.20
Promotional price
Contract Price
Web only price
Web only contract price
 
5+ HK$202.52
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ HK$193.40
Promotional price
Contract Price
Web only price
Web only contract price
 
25+ HK$185.55