You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

FP0101 - 

Plastic Enclosure, DIN Rail, Thermoplastic, 186 mm, 276 mm, 186 mm, IP65

FP0101 - Plastic Enclosure, DIN Rail, Thermoplastic, 186 mm, 276 mm, 186 mm, IP65

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
HENSEL HENSEL
Manufacturer Part No:
FP0101
Order Code:
1872881
Technical Datasheet:
FP0101   Datasheet
See all Technical Docs

Product Information

:
DIN Rail
:
Thermoplastic
:
186mm
:
276mm
:
186mm
:
IP65
:
Grey
:
-
:
7.32"
:
10.87"
:
7.32"
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The FP0101 is a grey RAL 7035 empty Enclosure with transparent door and closing plates for box walls. It is made up of polycarbonate with protection class II. It has maximum installation depth with built-in mounting plate 136mm, with built-in DIN rail 125mm.
  • Door fastener with tool operation
  • Sealing device for door sealing
  • Box size 1
  • 4 Connector items

Applications

Industrial

Associated Products

Compare Selected

Related Searches

Awaiting Delivery

Available for backorder to lead times shown

 
Check Stock & Lead Times

More stock available week commencing 26/08/19

Contact me when back in stock

HK$674.47

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ HK$674.47
 
10+ HK$606.89
 
25+ HK$583.51
 
50+ HK$561.86