You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
DF13-3P-1.25DSA(20)
Pin Header, Vertical, Wire-to-Board, 1.25 mm, 1 Rows, 3 Contacts, Through Hole Straight
- Manufacturer:
- HIROSE(HRS) HIROSE(HRS)
- Manufacturer Part No:
- DF13-3P-1.25DSA(20)
- Order Code:
- 1324878
- Product Range
- DF13 Series
- Technical Datasheet:
- DF13-3P-1.25DSA(20) Datasheet
Product Range Selector (DF13 Series)
See all from this product rangeAlternatives for DF13-3P-1.25DSA(20)
Product Overview
- Miniature Size
- Multi-contact
- Correspond to automatic mounting
- Integral basic function despite miniature size
- 1A Rated current
- 150VAC Rated voltage
- 30mR Contact resistance
- 500V Maximum withstanding voltage
Applications
Computers & Computer Peripherals, Commercial, Consumer Electronics, Imaging, Video & Vision
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- Wire-to-Board
- :
- 1.25mm
- :
- 1Rows
- :
- 3Contacts
- :
- Through Hole Straight
- :
- DF13 Series
- :
- Shrouded
- :
- Brass
- :
- Tin Plated Contacts
Technical Docs (4)
No Longer Manufactured
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
Quantity | Price | Your Price |
---|---|---|
10+ | HK$4.05 | |
100+ | HK$3.55 | |
500+ | HK$3.13 | |
1000+ | HK$2.81 | |
2500+ | HK$2.53 | |
5000+ | HK$2.35 |
Pricing is unavailable. Please contact customer services.