You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
DF13-3P-1.25DSA
Pin Header, Wire-to-Board, 1.25 mm, 1 Rows, 3 Contacts, Through Hole, DF13 Series
- Manufacturer:
- HIROSE(HRS) HIROSE(HRS)
- Manufacturer Part No:
- DF13-3P-1.25DSA
- Order Code:
- 2916340
- Product Range
- DF13 Series
- Also Known As:
- 536-0102-1-75
- Technical Datasheet:
- DF13-3P-1.25DSA Datasheet
Product Range Selector (DF13 Series)
See all from this product rangeProduct Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- Wire-to-Board
- :
- 1.25mm
- :
- 1Rows
- :
- 3Contacts
- :
- Through Hole
- :
- DF13 Series
- :
- Shrouded
- :
- Brass
- :
- Tin Plated Contacts
Technical Docs (2)
Also Known As
Available for back order
More stock available to supplier lead times which is approximately 15/03/21
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
Quantity | Price | Your Price |
---|---|---|
10+ | HK$2.78 | |
100+ | HK$1.95 | |
500+ | HK$1.67 | |
1000+ | HK$1.60 |
Pricing is unavailable. Please contact customer services.