You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
DF14-20P-1.25H(25)
Pin Header, Board-to-Board, 1.25 mm, 1 Rows, 20 Contacts, Surface Mount, DF14 Series
- Manufacturer:
- HIROSE(HRS) HIROSE(HRS)
- Manufacturer Part No:
- DF14-20P-1.25H(25)
- Order Code:
- 1719146
- Product Range
- DF14 Series
- Technical Datasheet:
- DF14-20P-1.25H(25) Datasheet
Product Range Selector (DF14 Series)
See all from this product rangeAlternatives for DF14-20P-1.25H(25)
Product Overview
- 1A Rated current
- 150VAC Rated current
- 30mR Maximum contact resistance
- 500MR Minimum insulation resistance
- 500MR Minimum insulation resistance
- 30 Mating/unmating cycles
Applications
Imaging, Video & Vision, Computers & Computer Peripherals, Commercial
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- Board-to-Board
- :
- 1.25mm
- :
- 1Rows
- :
- 20Contacts
- :
- Surface Mount
- :
- DF14 Series
- :
- Shrouded
- :
- Brass
- :
- Tin Plated Contacts
Technical Docs (4)
No Longer Manufactured
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
Quantity | Price | Your Price |
---|---|---|
1+ | HK$19.60 | |
125+ | HK$19.24 | |
500+ | HK$19.03 | |
1250+ | HK$17.92 | |
2500+ | HK$17.35 |
Pricing is unavailable. Please contact customer services.