You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
DF14-20P-1.25H
Pin Header, Board-to-Board, 1.25 mm, 1 Rows, 20 Contacts, Surface Mount, DF14 Series
- Manufacturer:
- HIROSE(HRS) HIROSE(HRS)
- Manufacturer Part No:
- DF14-20P-1.25H
- Order Code:
- 2916348
- Product Range
- DF14 Series
- Also Known As:
- 538-0089-8-24
- Technical Datasheet:
- DF14-20P-1.25H Datasheet
Product Range Selector (DF14 Series)
See all from this product rangeProduct Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- Board-to-Board
- :
- 1.25mm
- :
- 1Rows
- :
- 20Contacts
- :
- Surface Mount
- :
- DF14 Series
- :
- Shrouded
- :
- Brass
- :
- Tin Plated Contacts
Technical Docs (1)
Also Known As
5 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 15/03/21
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
Quantity | Price | Your Price |
---|---|---|
1+ | HK$18.34 | |
10+ | HK$15.00 | |
100+ | HK$14.20 | |
250+ | HK$12.88 | |
500+ | HK$11.82 | |
1000+ | HK$10.15 |
Pricing is unavailable. Please contact customer services.