You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

DF14-3032SCFA

Contact, DF14 Series, Socket, Crimp, 30 AWG, Gold Plated Contacts

HIROSE(HRS) DF14-3032SCFA

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
DF14-3032SCFA
Order Code:
2427856
Product Range
DF14 Series
Also Known As:
538-0004-5-00
Technical Datasheet:
DF14-3032SCFA   Datasheet
See all Technical Docs

Product Range Selector (DF14 Series)

See all from this product range

Product Overview

The DF14 series 1.25mm pitch super low-profile crimping Connector for right angle which has pursued a low profile on the board. A signal can be fetched from the area where there is no board to board space. The header has the vacuum mount face which enables the vacuum absorption and the automatic mounting. The header has the box structure to prevent from being twisted and has the perfect mis-insertion prevention method. Moreover the header has the wall on the board side and doesn't have any trouble resulted from the friction to board by socket. In addition, the metal fitting is attached to prevent the solder peel.
  • Automatic mounting
  • Four wall type without friction to board by socket
  • 30mR Contact resistance (maximum)

Applications

Industrial

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
DF14 Series

:
Socket

:
Crimp

:
30AWG

:
Gold Plated Contacts

:
Hirose DF14 Series 1.25mm Crimp Connectors

:
32AWG

:
Phosphor Copper

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (2)

Also Known As

538-0004-5-00
Packaging type Cut Tape

2,890 In stock Need more?

2,890 available for 3 - 4 business days delivery

HK$0.669

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 100 Minimum: 100
Quantity Price Your Price
 
 
100+ HK$0.669
Promotional price
Contract Price
Web only price
Web only contract price
 
250+ HK$0.577
Promotional price
Contract Price
Web only price
Web only contract price
 
500+ HK$0.553
Promotional price
Contract Price
Web only price
Web only contract price
 
1000+ HK$0.485
Promotional price
Contract Price
Web only price
Web only contract price
 
2500+ HK$0.438
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Add Part No. / Line Note
Total Price:
Total Price: ( )
Total Price: --
NOTE: Shipments for different packaging options may come from a remote warehouse. Please see delivery and lead time information for each packaging option.

Customer Reviews

Customer Q&A Exchange