You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
DF14A-4P-1.25H(25)
Pin Header, Board-to-Board, 1.25 mm, 1 Rows, 4 Contacts, Surface Mount, DF14 Series
- Manufacturer:
- HIROSE(HRS) HIROSE(HRS)
- Manufacturer Part No:
- DF14A-4P-1.25H(25)
- Order Code:
- 2427605
- Product Range
- DF14 Series
- Technical Datasheet:
- DF14A-4P-1.25H(25) Datasheet
Product Range Selector (DF14 Series)
See all from this product rangeProduct Overview
- Automatic mounting
- Four wall type without friction to board by socket
- 30mR Contact resistance (maximum)
Applications
Industrial
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- Board-to-Board
- :
- 1.25mm
- :
- 1Rows
- :
- 4Contacts
- :
- Surface Mount
- :
- DF14 Series
- :
- Shrouded
- :
- Brass
- :
- Tin Plated Contacts
Technical Docs (4)
4 In stock
Available until stock is exhausted
Pricing is unavailable. Please contact customer services.
- Price for:
- Each