You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
DF19L-30P-1H(54)
PCB Receptacle, Wire-to-Board, 1 mm, 1 Rows, 30 Contacts, Surface Mount, DF19 Series
- Manufacturer:
- HIROSE(HRS) HIROSE(HRS)
- Manufacturer Part No:
- DF19L-30P-1H(54)
- Order Code:
- 2427609
- Product Range
- DF19 Series
- Also Known As:
- 685-0016-0-54
- Technical Datasheet:
- DF19L-30P-1H(54) Datasheet
Product Range Selector (DF19 Series)
See all from this product rangeProduct Overview
- Small configuration and board space
- Common use of receptacle
- Uniform external dimensions
- Variety of mounting styles
- Ground connection
Applications
Portable Devices, Consumer Electronics
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- Wire-to-Board
- :
- 1mm
- :
- 1Rows
- :
- 30Contacts
- :
- Surface Mount
- :
- DF19 Series
- :
- Phosphor Bronze
- :
- Gold Plated Contacts
Technical Docs (4)
Also Known As
708 In stock
Available until stock is exhausted
Pricing is unavailable. Please contact customer services.
- Price for:
- Each (Supplied on Cut Tape)
Quantity | Price | Your Price |
---|---|---|
1+ | HK$22.40 | |
10+ | HK$18.25 | |
100+ | HK$17.38 | |
250+ | HK$15.74 | |
500+ | HK$14.53 | |
1000+ | HK$12.37 |
Pricing is unavailable. Please contact customer services.