You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
DF58-2830SCF
Contact, DF58 Series, Socket, Crimp, 28 AWG, Tin Plated Contacts
- Manufacturer:
- HIROSE(HRS) HIROSE(HRS)
- Manufacturer Part No:
- DF58-2830SCF
- Order Code:
- 2725039
- Product Range
- DF58 Series
- Also Known As:
- 666-1011-0-00
- Technical Datasheet:
- DF58-2830SCF Datasheet
Product Range Selector (DF58 Series)
See all from this product rangeProduct Overview
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- DF58 Series
- :
- Socket
- :
- Crimp
- :
- 28AWG
- :
- Tin Plated Contacts
- :
- Hirose DF58 Series Wire-to-Board Connectors
- :
- 30AWG
- :
- Copper Alloy
Technical Docs (3)
Also Known As
No Longer Stocked
Pricing is unavailable. Please contact customer services.
- Price for:
- Each (Supplied on Cut Tape)
Quantity | Price | Your Price |
---|---|---|
150+ | HK$0.306 | |
500+ | HK$0.293 | |
1000+ | HK$0.257 | |
2500+ | HK$0.232 |
Pricing is unavailable. Please contact customer services.