You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

DF60-5EP-10.16C

Connector Housing, EnerBee™, DF60 Series, Plug, 5 Ways, 10.16 mm, DF60 Crimp Pin Contacts

HIROSE(HRS) DF60-5EP-10.16C
HIROSE(HRS) DF60-5EP-10.16C

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
DF60-5EP-10.16C
Order Code:
2450844
Product Range
DF60 Series
Also Known As:
680-3028-3-00
Technical Datasheet:
DF60-5EP-10.16C   Datasheet
See all Technical Docs

Product Range Selector (DF60 Series)

See all from this product range

Product Overview

The DF60 series 10.16mm Board-to-wire Connector for internal power supply. A secure lock mechanism with a clear tactile and audible click prevents insufficient mating. It is capable of going to a maximum of 45A when using 8AWG with the single position connector. Three independent contact springs provide a secure contact with high contact reliability using 5-point of contact. The lance is actually part of the housing instead of being part of the terminal. This prevents tangled wires during assembly. The addition of a moulded pin on the header allows temporary mounting retention and prevents reverse mounting on the PCB. Glass-reinforced resin is used on pin header to prevent solder cracks due to thermal contraction. The wall structure between contacts isolates the contacts and prevents short circuits from occurring.
  • High current capacity
  • Secure lock mechanism ensures complete mating
  • Highly reliable 5-point contact structure
  • Moulded lance design
  • Mis-insertion prevention for headers
  • Prevention of solder cracks
  • Design Prevents short-circuits between contacts
  • >2mR Maximum contact resistance

Applications

Industrial

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
DF60 Series

:
Plug (View Associated Connectors)

:
5Ways

:
10.16mm

:
DF60 Crimp Pin Contacts

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (5)

Also Known As

680-3028-3-00

No Longer Stocked

HK$13.76

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ HK$13.76
Promotional price
Contract Price
Web only price
Web only contract price
 
500+ HK$12.72
Promotional price
Contract Price
Web only price
Web only contract price
 
1000+ HK$10.81
Promotional price
Contract Price
Web only price
Web only contract price
 
2500+ HK$10.12
Promotional price
Contract Price
Web only price
Web only contract price
 
5000+ HK$9.61
Promotional price
Contract Price
Web only price
Web only contract price
 
10000+ HK$9.43
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Add Part No. / Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange