You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
DF62-30SC
Contact, DF62 Series, Socket, Crimp, 30 AWG, Tin Plated Contacts
- Manufacturer:
- HIROSE(HRS) HIROSE(HRS)
- Manufacturer Part No:
- DF62-30SC
- Order Code:
- 2450865
- Product Range
- DF62 Series
- Also Known As:
- 544-0574-5-00
- Technical Datasheet:
- DF62-30SC Datasheet
Product Range Selector (DF62 Series)
See all from this product rangeProduct Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- DF62 Series
- :
- Socket
- :
- Crimp
- :
- 30AWG
- :
- Tin Plated Contacts
- :
- Hirose DF62 Series 2.2mm Wire-to-Wire Connectors
- :
- -
- :
- Phosphor Bronze
Technical Docs (2)
Also Known As
No Longer Stocked
Pricing is unavailable. Please contact customer services.
- Price for:
- Each