You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
DF62-30SCFA
Contact, DF62 Series, Socket, Crimp, 30 AWG, Gold Plated Contacts
- Manufacturer:
- HIROSE(HRS) HIROSE(HRS)
- Manufacturer Part No:
- DF62-30SCFA
- Order Code:
- 2427867
- Product Range
- DF62 Series
- Also Known As:
- 544-0508-0-00
- Technical Datasheet:
- DF62-30SCFA Datasheet
Product Range Selector (DF62 Series)
See all from this product rangeProduct Overview
- Slim, sleek design and smooth contour combine to complete connections in tight spaces
- Secure lock mechanism
- Reliable contact structure
- Robust contact structure
- 30mR Maximum contact resistance
Applications
Industrial
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- DF62 Series
- :
- Socket
- :
- Crimp
- :
- 30AWG
- :
- Gold Plated Contacts
- :
- Hirose DF62 Series 2.2mm Wire-to-Wire Connectors
- :
- -
- :
- Phosphor Bronze
Technical Docs (2)
Also Known As
9,088 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 29/03/21
Pricing is unavailable. Please contact customer services.
- Price for:
- Each (Supplied on Cut Tape)
Quantity | Price | Your Price |
---|---|---|
100+ | HK$1.18 | |
250+ | HK$1.05 | |
500+ | HK$0.996 | |
1000+ | HK$0.815 | |
2500+ | HK$0.747 |
Pricing is unavailable. Please contact customer services.