You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
DF62-EP22PCFA
Contact, DF62 Series, Pin, Crimp, 22 AWG, Gold Plated Contacts
- Manufacturer:
- HIROSE(HRS) HIROSE(HRS)
- Manufacturer Part No:
- DF62-EP22PCFA
- Order Code:
- 2450931
- Product Range
- DF62 Series
- Also Known As:
- 544-0507-8-00
- Technical Datasheet:
- DF62-EP22PCFA Datasheet
Product Range Selector (DF62 Series)
See all from this product rangeProduct Overview
- Slim, sleek design and smooth contour combine to complete connections in tight spaces
- Secure lock mechanism
- Reliable contact structure
- Robust contact structure
- 30mR Maximum contact resistance
Applications
Industrial
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- DF62 Series
- :
- Pin
- :
- Crimp
- :
- 22AWG
- :
- Gold Plated Contacts
- :
- Hirose DF62 Series 2.2mm Wire-to-Wire Connectors
- :
- -
- :
- Phosphor Bronze
Technical Docs (2)
Also Known As
1,791 In stock
Available until stock is exhausted
Pricing is unavailable. Please contact customer services.
- Price for:
- Each (Supplied on Cut Tape)
Quantity | Price | Your Price |
---|---|---|
10+ | HK$1.50 | |
25+ | HK$1.29 | |
50+ | HK$1.13 | |
100+ | HK$1.05 | |
250+ | HK$0.923 | |
500+ | HK$0.883 |
Pricing is unavailable. Please contact customer services.