You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

DF62B-24EP-2.2C

Connector Housing, Black, DF62 Series, Plug, 24 Ways, 2.2 mm, DF62 Series Pin Contacts

HIROSE(HRS) DF62B-24EP-2.2C

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
DF62B-24EP-2.2C
Order Code:
2450873
Product Range
DF62 Series
Also Known As:
544-0540-3-00
Technical Datasheet:
DF62B-24EP-2.2C   Datasheet
See all Technical Docs

Product Range Selector (DF62 Series)

See all from this product range

Product Overview

The DF62 series 2 x 2.2mm Wire-to-Wire Connector were designed to take full advantage of small/narrow spaces. The contacts are arranged in a grid pattern which shortens the diagonal distances and the body was slimmed down by creating smooth outer surfaces. This design helps to save precious space and makes these connectors virtually tangle free. There is no visible or exposed metal which would eliminate the possibility of electrical arcing between the connector and the inside of a metal conduit. The locking structure emits a clear tactile click upon lock completion. The socket lock can be visually checked through the plug window after mating. These indicators function together to prevent incomplete mating. The structure utilizes two contact points to provide a reliable contact that resists damage from vibration and rough operation. The unique structure provides protection to the contacts and lance areas, it prevents any bending or deformity.
  • Slim, sleek design and smooth contour combine to complete connections in tight spaces
  • Secure lock mechanism
  • Reliable contact structure
  • Robust contact structure
  • 30mR Maximum contact resistance

Applications

Industrial

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
DF62 Series

:
Plug (View Associated Connectors)

:
24Ways

:
2.2mm

:
DF62 Series Pin Contacts

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (3)

Also Known As

544-0540-3-00

No Longer Stocked

HK$6.34

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 5 Minimum: 5
Quantity Price Your Price
 
 
5+ HK$6.34
Promotional price
Contract Price
Web only price
Web only contract price
 
500+ HK$5.71
Promotional price
Contract Price
Web only price
Web only contract price
 
1000+ HK$4.96
Promotional price
Contract Price
Web only price
Web only contract price
 
2500+ HK$4.10
Promotional price
Contract Price
Web only price
Web only contract price
 
5000+ HK$3.36
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Add Part No. / Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange