You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

EF1-38P-1PCA(10)

Rectangular Power Connector, 1 Contacts, EF1 Series, Cable Mount, Crimp, Plug

HIROSE(HRS) EF1-38P-1PCA(10)

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
EF1-38P-1PCA(10)
Order Code:
2919403
Product Range
EF1 Series

Product Range Selector (EF1 Series)

See all from this product range

Product Overview

The EF1 Series from Hirose are simple assembly in-line power connectors, available in both a DIN rail mount type and a panel mount type. The crimp contact becomes the connector by simply crimping it directly to the power cable and then inserting into the housing. To further enhance efficiency, the snap-in lock feature makes it quick and easy to use, and there is no need for screws like traditional terminal block connectors.
  • Quick, snap in lock - Reduces assembly costs due to its simplicity and ability to reduce wiring steps. This connector does not need screws
  • Up to 130A rated current capacity when using 38mm2 cable Supports 5.5, 8, 14, and 22mm2 cables by utilizing a sleeve to convert the conductor diameter to 38mm²
  • Simplified crimp terminations - No special tools are required
  • Equipped with guide keys - Guide keys are used to prevent incorrect wiring
  • Pending TÜV, UL certifications - Testing is underway to get this series qualified for various safety standards
  • 30 mating cycles

Applications

Industrial

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
1Contacts

:
EF1 Series

:
Cable Mount

:
Crimp

:
-

:
Plug (View Associated Connectors)

:
Pin

:
Copper Alloy

:
Tin Plated Contacts

:
38

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (3)

58 In stock Need more?

58 available for 3 - 4 business days delivery

HK$126.15

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ HK$126.15
Promotional price
Contract Price
Web only price
Web only contract price
 
5+ HK$120.10
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ HK$113.91
Promotional price
Contract Price
Web only price
Web only contract price
 
50+ HK$108.47