You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
EF1-38P-1PCA
Rectangular Power Connector, 1 Contacts, EF1 Series, Cable Mount, Crimp, Plug
- Manufacturer:
- HIROSE(HRS) HIROSE(HRS)
- Manufacturer Part No:
- EF1-38P-1PCA
- Order Code:
- 2919401
- Product Range
- EF1 Series
Product Range Selector (EF1 Series)
See all from this product rangeProduct Overview
- Quick, snap in lock - Reduces assembly costs due to its simplicity and ability to reduce wiring steps. This connector does not need screws
- Up to 130A rated current capacity when using 38mm2 cable Supports 5.5, 8, 14, and 22mm2 cables by utilizing a sleeve to convert the conductor diameter to 38mm²
- Simplified crimp terminations - No special tools are required
- Equipped with guide keys - Guide keys are used to prevent incorrect wiring
- Pending TÜV, UL certifications - Testing is underway to get this series qualified for various safety standards
- 30 mating cycles
Applications
Industrial
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- 1Contacts
- :
- EF1 Series
- :
- Cable Mount
- :
- Crimp
- :
- -
- :
- Plug (View Associated Connectors)
- :
- Pin
- :
- Copper Alloy
- :
- Tin Plated Contacts
- :
- 38
- :
- -
Technical Docs (3)
No Longer Stocked
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
Quantity | Price | Your Price |
---|---|---|
1+ | HK$95.59 | |
10+ | HK$86.89 | |
25+ | HK$84.72 | |
50+ | HK$78.19 | |
100+ | HK$73.85 | |
250+ | HK$67.34 |
Pricing is unavailable. Please contact customer services.